SMC Katup Kendali Dioperasikan Pilot/Solenoide Pneumatik

Anda melihat 1 - 20 dari 217 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Thread Size Maximum Operating Pressure Special Features Configuration Number of Ports Thread Standard Number of Positions
SMC VT307 G 1/8 3/2 Solenoid/Solenoid Manifold Pneumatic Control Valve
  • No. Stok RS 797-5087
  • Merek SMC
  • Pbrk. No. Komp. VT307-5DZ1-01F-Q
SMC VT307 Manifold 3/2 G 1/8 Solenoid/Solenoid Yes Die Cast Aluminium - 24V dc 4 W, 4.2 W 0MPa -10°C +50°C 1/8in 0.7 MPa - - 3/2 G -
SMC SY5000 G 1/8 5/2 Solenoid/Pilot Stand-Alone Pneumatic Control Valve, 579nl/min
  • No. Stok RS 686-2668
  • Merek SMC
  • Pbrk. No. Komp. SY5120-5DZ-01F-Q
SMC SY5000 Stand-Alone 5/2 G 1/8 Solenoid/Pilot Yes Die Cast Aluminium 579NL/min 24V dc 0.45W 0.15MPa -10°C +50°C 1/8in 0.7 MPa - - 5/2 G -
SMC SYJ7000 G 1/8 5/2 Solenoid/Spring Stand-Alone Pneumatic Control Valve, 626L/min
  • No. Stok RS 388-6835
  • Merek SMC
  • Pbrk. No. Komp. SYJ7120-5LOU-01F-Q
SMC SYJ7000 Stand-Alone 5/2 G 1/8 Solenoid/Spring Yes Die Cast Aluminium 626L/min 24V dc 0.4W 0.15MPa -10°C +50°C 1/8in 0.7 MPa - - 5/2 G -
SMC SY 4/2 Solenoid Base Pneumatic Solenoid Valve
  • No. Stok RS 843-4956
  • Merek SMC
  • Pbrk. No. Komp. SYJ3143-5LOU-Q
SMC SY Base 4/2 - Solenoid - Die Cast Zinc - 24V dc 0.35W 0.15MPa -10°C +50°C - 0.7 MPa - - 4/2 - -
SMC SY5000 Solenoid/Solenoid Base Pneumatic Solenoid/Pilot-Operated Control Valve, 280L/min
  • No. Stok RS 873-2506
  • Merek SMC
  • Pbrk. No. Komp. SY5140-5DZ-Q
SMC SY5000 Base - - Solenoid/Solenoid - ADC 280L/min 24V dc 0.35W 0.15 (Internal) MPa, 0.25 (External) MPa -10°C +50°C - 0.15 → 0.7 (Internal) MPa, 0.25 → 0.7 (External) MPa Connector, Light/Surge Voltage Suppressor 2-Position Single 5 - 2
SMC SY3000 5/2 Solenoid/Pilot Manifold Pneumatic Control Valve, 294.5nl/min
  • No. Stok RS 494-3210
  • Merek SMC
  • Pbrk. No. Komp. SY3140-5LOU-Q
SMC SY3000 Manifold 5/2 - Solenoid/Pilot Yes Die Cast Zinc 294.5NL/min 24V dc 0.4W 0.15MPa -10°C +50°C - 0.7 MPa - - 5/2 Rc -
SMC VT307 G 1/8 3/2 Solenoid/Solenoid Manifold Pneumatic Control Valve
  • No. Stok RS 797-5074
  • Merek SMC
  • Pbrk. No. Komp. VT307-5D1-01F-Q
SMC VT307 Manifold 3/2 G 1/8 Solenoid/Solenoid Yes Die Cast Aluminium - 24V dc 4 W, 4.2 W 0MPa -10°C +50°C 1/8in 0.7 MPa - - 3/2 G -
SMC SY5000 Solenoid/Solenoid Base Pneumatic Solenoid/Pilot-Operated Control Valve, 280L/min
  • No. Stok RS 873-2503
  • Merek SMC
  • Pbrk. No. Komp. SY5140-5LOU-Q
SMC SY5000 Base - - Solenoid/Solenoid - ADC 280L/min 24V dc 0.35W 0.15 (Internal) MPa, 0.25 (External) MPa -10°C +50°C - 0.15 → 0.7 (Internal) MPa, 0.25 → 0.7 (External) MPa Light/Surge Voltage Suppressor 2-Position Single 5 - 2
SMC SYJ700 G 1/8 3/2 Solenoid/Spring Stand-Alone Pneumatic Control Valve, 490.75nl/min
  • No. Stok RS 388-6784
  • Merek SMC
  • Pbrk. No. Komp. SYJ712-5LOU-01F-Q
SMC SYJ700 Stand-Alone 3/2 G 1/8 Solenoid/Spring Yes Die Cast Aluminium 490.75NL/min 24V dc 0.55W 0.15MPa -10°C +50°C 1/8in 0.7 MPa - - 3/2 G -
SMC VT317 G 1/4 3/2 Spring/Solenoid Stand-Alone Pneumatic Control Valve, 687.05nl/min
  • No. Stok RS 723-674
  • Merek SMC
  • Pbrk. No. Komp. EVT317-5DZ-02F-Q
SMC VT317 Stand-Alone 3/2 G 1/4 Spring/Solenoid Yes Die Cast Aluminium 687.05NL/min 24V dc 6.3W 0MPa 0°C +50°C 1/4in 0.9 MPa - - 3/2 G -
SMC VT307 G 1/4 3/2 Solenoid/Solenoid Manifold Pneumatic Control Valve
  • No. Stok RS 797-5100
  • Merek SMC
  • Pbrk. No. Komp. VT307-7DZ1-02F-Q
SMC VT307 Manifold 3/2 G 1/4 Solenoid/Solenoid Yes Die Cast Aluminium - 240V ac 4 W, 4.2 W 0MPa -10°C +50°C 1/4in 0.7 MPa - - 3/2 G -
SMC VT307 G 1/4 3/2 Solenoid/Solenoid Manifold Pneumatic Control Valve
  • No. Stok RS 797-5080
  • Merek SMC
  • Pbrk. No. Komp. VT307-5DO1-02F-Q
SMC VT307 Manifold 3/2 G 1/4 Solenoid/Solenoid Yes Die Cast Aluminium - 24V dc 4 W, 4.2 W 0MPa -10°C +50°C 1/4in 0.7 MPa - - 3/2 G -
SMC VTA301 Rc 1/8 3/2 Spring/Pilot Stand-Alone Pneumatic Control Valve, 127.6nl/min
  • No. Stok RS 209-9434
  • Merek SMC
  • Pbrk. No. Komp. VTA301-01
SMC VTA301 Stand-Alone 3/2 Rc 1/8 Spring/Pilot - Die Cast Aluminium 127.6NL/min - - 0MPa -10°C +50°C 1/8in 1 MPa - - 3/2 Rc -
SMC SYJ500 Metric M5 3/2 Solenoid/Pilot Stand-Alone Pneumatic Control Valve, 196.3nl/min
  • No. Stok RS 388-1010
  • Merek SMC
  • Pbrk. No. Komp. SYJ512-5LOU-M5-Q
SMC SYJ500 Stand-Alone 3/2 Metric M5 Solenoid/Pilot Yes Die Cast Aluminium 196.3NL/min 24V dc 0.55W 0.15MPa -10°C +50°C M5 0.7 MPa - - 3/2 Metric -
SMC VT307 G 1/8 3/2 Solenoid/Solenoid Manifold Pneumatic Control Valve
  • No. Stok RS 797-5099
  • Merek SMC
  • Pbrk. No. Komp. VT307-6D1-01F-Q
SMC VT307 Manifold 3/2 G 1/8 Solenoid/Solenoid Yes Die Cast Aluminium - 12V dc 4 W, 4.2 W 0MPa -10°C +50°C 1/8in 0.7 MPa - - 3/2 G -
SMC SY3000 5/2 Solenoid/Pilot DIN Rail Pneumatic Control Valve, 196nl/min
  • No. Stok RS 367-0179
  • Merek SMC
  • Pbrk. No. Komp. SY3160-5LOU-C6-Q
SMC SY3000 DIN Rail 5/2 - Solenoid/Pilot Yes Die Cast Zinc 196NL/min 24V dc 0.4W 0.15MPa -10°C +50°C - 0.7 MPa - - 5/2 Rc -
SMC SY5000 5/2 Solenoid/Pilot Stand-Alone Pneumatic Control Valve, 500.5nl/min
  • No. Stok RS 712-4847
  • Merek SMC
  • Pbrk. No. Komp. SY5120-4DZ-C6F-Q
SMC SY5000 Stand-Alone 5/2 - Solenoid/Pilot Yes Die Cast Aluminium 500.5NL/min 230V ac 1.6VA 0.15MPa -10°C +50°C - 0.7 MPa - - 5/2 G -
SMC SYJ5000 Metric M5 x 0.8 5/2 Solenoid/Spring Stand-Alone Pneumatic Control Valve, 129L/min
  • No. Stok RS 388-6728
  • Merek SMC
  • Pbrk. No. Komp. SYJ5120-5LOU-M5-Q
SMC SYJ5000 Stand-Alone 5/2 Metric M5 x 0.8 Solenoid/Spring Yes Die Cast Aluminium 129L/min 24V dc 0.4W 0.15MPa -10°C +50°C - 0.7 MPa - - 5/2 Metric -
SMC SY5000 5/2 Solenoid/Pilot DIN Rail Pneumatic Control Valve, 520nl/min
  • No. Stok RS 367-0236
  • Merek SMC
  • Pbrk. No. Komp. SY5160-5LOU-C8-Q
SMC SY5000 DIN Rail 5/2 - Solenoid/Pilot Yes Die Cast Aluminium 520NL/min 24V dc 0.4W 0.15MPa -10°C +50°C - 0.7 MPa - - 5/2 Rc -
SMC V100 3/2 Spring/Solenoid Manifold Pneumatic Control Valve, 14.2L/min
  • No. Stok RS 701-3224
  • Merek SMC
  • Pbrk. No. Komp. V114-5MOU
SMC V100 Manifold 3/2 - Spring/Solenoid Yes Resin 14.2L/min 24V dc 0.35W 0MPa -10°C +50°C - 0.7 MPa - - 3/2 - -
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
Anda melihat 1 - 20 dari 217 hasil