SMC Sakelar Vakum & Tekanan

Anda melihat 1 - 20 dari 96 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating Pressure Setting Range Maximum Pressure Setting Minimum Pressure Setting Output Type Voltage Drop Maximum Switched Power LED Indicator
SMC Vacuum Switch, NPT 1/8 -101kPa to 0 kPa
  • No. Stok RS 843-5306
  • Merek SMC
  • Pbrk. No. Komp. ZSE30A-N01-C-G
SMC -101kPa 0 kPa Vacuum Air, Non Corrosive Gas, Non Flammable Gas NPT 1/8 Analog Voltage Output, NPN Open Collector 12 → 24V dc 1/8 ZSE30A - NPT 0°C +50°C IP40 - - - - - - Yes
Lead Wire Connector For Vacuum Switch
  • No. Stok RS 847-7032
  • Merek SMC
  • Pbrk. No. Komp. ZS-38-3L
SMC - - - - - - - - ZS - - - - - - - - - - - -
6mm plug-in pressure sensor,-0.1to0.4MPa
  • No. Stok RS 246-2438
  • Merek SMC
  • Pbrk. No. Komp. PS1100-R06L-Q
SMC - 1 MPa Vacuum Air, Non Corrosive Gas - Solid State 12 → 24V dc - PS1100 - - 0°C +60°C IP40 - - - - 5V - Yes
SMC Pressure Switch, R 1/8 -0.1Mpa to 1 MPa
  • No. Stok RS 743-6582
  • Merek SMC
  • Pbrk. No. Komp. ISE40A-01-T
SMC -0.1MPa 1 MPa Positive Pressure Air, Gas R 1/8 Reed 12 → 24V dc 1/8 in ISE40A - R -5°C +50°C IP65 - - - - - - Yes
Mounting Bracket For ZSE30 Vacuum Switch
  • No. Stok RS 847-7048
  • Merek SMC
  • Pbrk. No. Komp. ZS-38-A1
SMC - - - - - - - - ZS - - - - - - - - - - - -
SMC Pressure Switch, R 1/8 -0.1Mpa to 1 MPa
  • No. Stok RS 743-6605
  • Merek SMC
  • Pbrk. No. Komp. ISE30A-01-P
SMC -0.1MPa 1 MPa Positive Pressure Air, Gas R 1/8 - 12 → 24V dc 1/8 in ISE30A - R 0°C +50°C IP40 - - - - - - Yes
SMC Vacuum Switch, R 1/8 -100kPa to 100 kPa
  • No. Stok RS 740-6395
  • Merek SMC
  • Pbrk. No. Komp. ZSE30AF-01-E-G
SMC -100kPa 100 kPa Compound Pressure Air, Gas R 1/8 - 12 → 24V dc 1/8 in ZSE30A(F) - R 0°C +50°C IP40 - - - - - - Yes
6mm plug-in press sensor,-0.1to0.45MPa
  • No. Stok RS 246-2422
  • Merek SMC
  • Pbrk. No. Komp. PS1000-R06L-Q
SMC - 1 MPa Positive Pressure Air, Non Corrosive Gas - Solid State 12 → 24V dc - PS1000 - - 0°C +60°C IP40 - - - - 5V - Yes
High precision digital pressure switch
  • No. Stok RS 721-3815
  • Merek SMC
  • Pbrk. No. Komp. ISE30A-01-B-G
SMC - 1.5 MPa - - - - - 1/8 in, M5 x 0.8 - - Metric, R - - - -0.105 → 1.05MPa - - - - - -
High precision digital pressure switch
  • No. Stok RS 721-4057
  • Merek SMC
  • Pbrk. No. Komp. ZSE30AF-01-B-G
SMC - 500 kPa - - - Digital - 1/8 in, M5 x 0.8 - PNP Metric, R - - 40 -105 → 105kPa - - - - - -
Lead Wire Connector For Vacuum Switch
  • No. Stok RS 847-7039
  • Merek SMC
  • Pbrk. No. Komp. ZS-38-4L
SMC - - - - - - - - ZS - - - - - - - - - - - -
SMC Pressure Switch, Rc 1/8 0.7 MPa
  • No. Stok RS 740-6405
  • Merek SMC
  • Pbrk. No. Komp. IS10-01S-6L
SMC - 0.7 MPa Positive Pressure Air, Gas Rc 1/8 Reed 24 V, 48 V, 100 V 1/8 in IS10 Normally Open Rc -5°C +60°C IP40 - - - - - - -
SMC Vacuum Switch, R 1/8 -100kPa to 100 kPa
  • No. Stok RS 743-6601
  • Merek SMC
  • Pbrk. No. Komp. ZSE30AF-01-F-L
SMC -100kPa 100 kPa Compound Pressure Air, Gas R 1/8 - 12 → 24V dc 1/8 in ZSE30A(F) - R 0°C +50°C IP40 - - - - - - Yes
SMC Pressure Switch, R 1/8 -0.1Mpa to 1 MPa
  • No. Stok RS 743-6594
  • Merek SMC
  • Pbrk. No. Komp. ISE30A-01-P-L
SMC -0.1MPa 1 MPa Positive Pressure Air, Gas R 1/8 - 12 → 24V dc 1/8 in ISE30A - R 0°C +50°C IP40 - - - - - - Yes
SMC Pressure Switch, Push In 6 mm 0Mpa to 1 (Operating) MPa, 1.5 (Proof) MPa
  • No. Stok RS 844-4666
  • Merek SMC
  • Pbrk. No. Komp. PSE540-R06
SMC 0MPa 1 (Operating) MPa, 1.5 (Proof) MPa Positive Pressure Air, Non Corrosive Gas, Non Flammable Gas Push In 6 mm Analog Output 12 → 24V dc - PSE540 - - 0°C +50°C IP40 - - - - - - No
SMC Pressure Switch, M5 x 0.8 -0.1Mpa to 1 MPa
  • No. Stok RS 743-6611
  • Merek SMC
  • Pbrk. No. Komp. ISE40A-M5-T
SMC -0.1MPa 1 MPa Positive Pressure Air, Gas M5 x 0.8 Reed 12 → 24V dc M5 x 0.8 ISE40A - Metric -5°C +50°C IP65 - - - - - - Yes
SMC Pressure Switch, M5 x 0.8 Male 0Mpa to 1 (Operating) MPa, 1.5 (Proof) MPa
  • No. Stok RS 844-4650
  • Merek SMC
  • Pbrk. No. Komp. PSE530-M5
SMC 0MPa 1 (Operating) MPa, 1.5 (Proof) MPa Positive Pressure Air, Non Corrosive Gas, Non Flammable Gas M5 x 0.8 Male Analog Output 12 → 24V dc M5 x 0.8 PSE530 - Metric 0°C +50°C IP40 - - - - - - -
SMC Pressure Switch, NPTF 1/8 -101kPa to 0 kPa
  • No. Stok RS 826-8734
  • Merek SMC
  • Pbrk. No. Komp. ZSE2-T1-15C
SMC -101kPa 0 kPa Vacuum Air, Non Corrosive Gas, Non Flammable Gas NPTF 1/8 NPN Open Collector 12 → 24V dc 1/8 in ZSE2 - NPTF 0°C +60°C IP40 - - - - - - Yes
SMC Vacuum Switch, R 1/8 -101.3kPa to 0 kPa
  • No. Stok RS 743-6598
  • Merek SMC
  • Pbrk. No. Komp. ZSE40A-01-T
SMC -101.3kPa 0 kPa Vacuum Air, Gas R 1/8 Reed 12 → 24V dc 1/8 in ZSE40A(F) - R -5°C +50°C IP65 - - - - - - Yes
SMC Vacuum Switch, R 1/8 -101kPa to 0 kPa
  • No. Stok RS 826-2681
  • Merek SMC
  • Pbrk. No. Komp. ZSE1-01-55L
SMC -101kPa 0 kPa Vacuum Air, Non Corrosive Gas, Non Flammable Gas R 1/8 PNP Open Collector 12 → 24V dc 1/8 in ZSE1 - R 0°C +60°C IP40 - - - - - - Yes
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
Anda melihat 1 - 20 dari 96 hasil