SMC Sensor Tekanan

Anda melihat 1 - 3 dari 3 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Pressure Reading Type Minimum Pressure Reading Maximum Pressure Reading Accuracy Output Type Media Measured Analogue Output Electrical Connection Maximum Current Supply Voltage Housing Material IP Rating Minimum Operating Temperature Maximum Operating Temperature
SMC Vacuum for Air, Gas Pressure Sensor, -101kPa Max Pressure Reading , 12 → 24 V dc, IP40
  • No. Stok RS 827-6668
  • Merek SMC
  • Pbrk. No. Komp. PSE531-M5-L
SMC Vacuum 0kPa -101kPa ±2 (With Rated Pressure Range) %, ±5 (With Extension Analog Output Range) % Analogue Air, Gas 0.6 → 1 V, 1 → 5 V Wire Lead 15 mA 12 → 24 V dc Stainless Steel IP40 - -
SMC Negative Pressure for Air, Gas Pressure Sensor, -101kPa Max Pressure Reading , 12 → 24 V dc, IP40
  • No. Stok RS 827-6674
  • Merek SMC
  • Pbrk. No. Komp. PSE541-R06
SMC Negative Pressure 0kPa -101kPa ±2 % Analogue Air, Gas 0.6 → 1 V, 1 → 5 V ZS-28-C Connector 15 mA 12 → 24 V dc PBT IP40 - -
SMC Residual, Vacuum for Air, Gas Pressure Sensor, 0.4Mpa Max Pressure Reading , 12 → 24 V dc, IP40
  • No. Stok RS 827-6551
  • Merek SMC
  • Pbrk. No. Komp. PS1100-R07L
SMC Residual, Vacuum -0.1MPa 0.4MPa - 2-Wire (NPN), 2-Wire (PNP) Air, Gas - Wire Lead 40 mA 12 → 24 V dc PBT IP40 0°C +60°C
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
Anda melihat 1 - 3 dari 3 hasil