SMC Sakelar Tekanan

Anda melihat 1 - 4 dari 4 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Pressure Range Pressure Reading Type Media Measured Output Type Supply Voltage Minimum Pressure Reading Maximum Pressure Reading Process Connection Electrical Connection Analogue Output Minimum Operating Temperature Maximum Operating Temperature Accuracy Response Time Maximum Current IP Rating
SMC Gas Vacuum Pressure Switch, Analogue -0.1 → 1Mpa, 12 → 24 V dc, BSP 1/8 process connection
  • No. Stok RS 748-4717
  • Merek SMC
  • Pbrk. No. Komp. ISE40A-01-R
SMC -0.1 → 1MPa Vacuum Gas Analogue 12 → 24 V dc -0.1MPa 1MPa BSP 1/8 Wire Lead 28 V, 80 mA -5°C +50°C ±0.2 % 2.5 ms 45 mA IP65
SMC Gas Vacuum Pressure Switch, Analogue -100 → 100kPa, 12 → 24 V dc, BSP 1/8 process connection
  • No. Stok RS 748-4720
  • Merek SMC
  • Pbrk. No. Komp. ZSE40AF-01-T
SMC -100 → 100kPa Vacuum Gas Analogue 12 → 24 V dc -100kPa 100kPa BSP 1/8 Wire Lead 80 mA -5°C +50°C ±0.2 % 2.5 ms 45 mA IP65
SMC Gas Vacuum Pressure Switch, Analogue -0.1 → 1Mpa, 12 → 24 V dc
  • No. Stok RS 748-4711
  • Merek SMC
  • Pbrk. No. Komp. ISE40A-C6-T
SMC -0.1 → 1MPa Vacuum Gas Analogue 12 → 24 V dc -0.1MPa 1MPa - - 80 mA -5°C +50°C ±0.2 % 2.5 ms 45 mA IP65
SMC Gas Vacuum Pressure Switch, Analogue -100 → 100kPa, 12 → 24 V dc, BSP 1/8 process connection
  • No. Stok RS 748-4723
  • Merek SMC
  • Pbrk. No. Komp. ZSE40AF-01-R
SMC -100 → 100kPa Vacuum Gas Analogue 12 → 24 V dc -100kPa 100kPa BSP 1/8 Wire Lead 28 V, 80 mA -5°C +50°C ±0.2 % 2.5 ms 45 mA IP65
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
Anda melihat 1 - 4 dari 4 hasil