SMC Penyerap Kejut

Anda melihat 1 - 14 dari 14 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Manufacturer Series Body Length Overall Length Connection Type Maximum Energy Capacity Per Cycle Minimum Operating Temperature Maximum Operating Temperature Maximum Return Force
SMC Shock Absorber RBC1412
  • No. Stok RS 686-2652
  • Merek SMC
  • Pbrk. No. Komp. RBC1412
SMC RB 67.3mm 92.8mm M14 x 1.5 19.6J -10°C +80°C 15.98N
SMC Shock Absorber RBC2015
  • No. Stok RS 768-1631
  • Merek SMC
  • Pbrk. No. Komp. RBC2015
SMC RB 73.2mm 105.2mm M20 x 1.5 58.8J -10°C +80°C 20.5N
Self comp shockabsorber,M20 6kgf.m
  • No. Stok RS 725-080
  • Merek SMC
  • Pbrk. No. Komp. RB2015
SMC RB 73.2mm 88.2mm M20 x 1.5 58.8J -10°C +80°C 20.5N
SMC Shock Absorber RBQ2007
  • No. Stok RS 686-2655
  • Merek SMC
  • Pbrk. No. Komp. RBQ2007
SMC RBQ 37.5mm 44.5mm M20 x 1.5 11.8J -10°C +80°C 27.75N
Self comp shockabsorber,M14 2kgf.m
  • No. Stok RS 725-096
  • Merek SMC
  • Pbrk. No. Komp. RB1412
SMC RB 67.3mm 79.3mm M14 x 1.5 19.6J -10°C +80°C 15.98N
Shock Absorber M8 body 6mm stroke
  • No. Stok RS 700-7590
  • Merek SMC
  • Pbrk. No. Komp. RB0806
SMC RB 40.8mm 46.8mm M8 x 1 2.94J -10°C +80°C 4.22N
Self comp shockabsorber,M27 15kgf.m
  • No. Stok RS 725-074
  • Merek SMC
  • Pbrk. No. Komp. RB2725
SMC RB 99mm 124mm M27 x 1.5 147J -10°C +80°C 20.01N
Shock Absorber M10 body 7mm stroke
  • No. Stok RS 700-7594
  • Merek SMC
  • Pbrk. No. Komp. RB1007
SMC RB 40.8mm 53.7mm M10 x 1 5.88J -10°C +80°C 6.86N
Shock Absorber, with Cap, 5mm Stroke
  • No. Stok RS 843-0440
  • Merek SMC
  • Pbrk. No. Komp. RBC0805
SMC RB - - - - - - -
Shock absorber, MXS 12mm extension end
  • No. Stok RS 700-7480
  • Merek SMC
  • Pbrk. No. Komp. MXS-BS12
SMC MXS 40.8mm 46.8mm M8 x 1 - -10°C +60°C -
Shock absorber, MXS 12mm retraction end
  • No. Stok RS 700-7493
  • Merek SMC
  • Pbrk. No. Komp. MXS-BT12
SMC MXS 40.8mm 46.8mm M8 x 1 - -10°C +60°C -
Shock absorber, MXS 16mm extension end
  • No. Stok RS 700-7483
  • Merek SMC
  • Pbrk. No. Komp. MXS-BS16
SMC MXS 46.7mm 53.7mm M10 x 1 - -10°C +60°C -
Shock absorber, MXS 16mm retraction end
  • No. Stok RS 700-7503
  • Merek SMC
  • Pbrk. No. Komp. MXS-BT16
SMC MXS 46.7mm 53.7mm M10 x 1 - -10°C +60°C -
Shock absorber, MXS 20mm extension end
  • No. Stok RS 700-7487
  • Merek SMC
  • Pbrk. No. Komp. MXS-BS20
SMC MXS 67.3mm 78.3mm M14 x 1.5 - -10°C +60°C -
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
Anda melihat 1 - 14 dari 14 hasil