SMC Filter Vakum

Anda melihat 1 - 9 dari 9 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Manufacturer Series Filtration Size Port Connection Maximum Flow Rate Typical Flow Rate Maximum Operating Pressure Port Connection Thread Size Port Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Pressure
Suction Filter, ZM Series Vacuum Ejector ZM 30µm - - - 0.7 MPa - - +5°C +60°C -
6mm push in type vacuum filter, 50 l/min
  • No. Stok RS 249-5898
  • Merek SMC
  • Pbrk. No. Komp. ZFB200-06
ZFB 30µm - - 50L/min 0.5 MPa - - 0°C +60°C -100kPa
1/4 in. vacuum filter, 200 l/min
  • No. Stok RS 201-1333
  • Merek SMC
  • Pbrk. No. Komp. ZFA200-02
ZFA 30µm Rc 1/4 - 200L/min 0.5 MPa 1/4 in Rc +5°C +60°C -100kPa
Air Suction Filter W/One-Touch, 1/4 Inch
  • No. Stok RS 850-9316
  • Merek SMC
  • Pbrk. No. Komp. ZFC201-07B
ZFC 10µm - 50L/min - 0 kPa - - 0°C +60°C -100kPa
10mm push in type vacuum filter, 75l/min
  • No. Stok RS 701-3488
  • Merek SMC
  • Pbrk. No. Komp. ZFB300-10
ZFB 30µm - - 50L/min 0.5 MPa - - 0°C +60°C -100kPa
1/8 in. vacuum filter, 50 l/min
  • No. Stok RS 201-1327
  • Merek SMC
  • Pbrk. No. Komp. ZFA100-01
ZFA 30µm Rc 1/8 - 50L/min 0.5 MPa 1/8 in Rc +5°C +60°C -100kPa
One-Touch Air Suction Filter 8mm Tube
  • No. Stok RS 851-4572
  • Merek SMC
  • Pbrk. No. Komp. ZFB300-08
ZFB 30µm - 75L/min - 0 kPa - - 0°C +60°C -100kPa
Vacuum Drain Filter, 1/2" NPT
  • No. Stok RS 827-2076
  • Merek SMC
  • Pbrk. No. Komp. AMJ4000-N04B
AMJ - NPT 1/4 - 300L/min 1 (Operating) MPa, 1.5 (Proof) MPa 1/4 in NPT +5°C +60°C -0.1MPa
6 mm Inline Vacuum Filter, 30 l/min
  • No. Stok RS 388-6992
  • Merek SMC
  • Pbrk. No. Komp. ZFC200-06B
ZFC 10µm - 50L/min 30L/min 0.5 MPa - - 0°C +60°C -100kPa
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
Anda melihat 1 - 9 dari 9 hasil